0191220000

Weidmuller
470-0191220000
0191220000

Mfr.:

Description:
DIN Rail Terminal Blocks SAKS 1/G20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,72 € 29,72 €
24,49 € 244,90 €
17,76 € 355,20 €
17,04 € 1.704,00 €
16,00 € 4.160,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
2 Position
10 A
500 V
Screw
Yellow
Thermoset Plastic
UL 94 V-0
DIN Rail
26 AWG
10 AWG
61 mm
13 mm
54 mm
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.