0133360001

Weidmuller
470-0133360001
0133360001

Mfr.:

Description:
Wire Labels & Markers DEK 6 FSZ 1-10

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,082 € 41,00 €
0,065 € 162,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
RoHS:  
Markers
Terminal Marker
Polyamide (PA)
White
6 mm
Brand: Weidmuller
Height: 5 mm
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
4911990000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.