Z0107NA,412

WeEn Semiconductors
771-Z0107NA412
Z0107NA,412

Mfr.:

Description:
Triacs BULKSL TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.432

Stock:
2.432 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2432 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,662 € 6,62 €
0,419 € 41,90 €
0,259 € 129,50 €
0,191 € 191,00 €
0,169 € 422,50 €
0,146 € 730,00 €
0,128 € 1.280,00 €
0,116 € 2.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
1 A
8.5 A
800 V
500 uA
1.3 V
10 mA
1 V
7 mA
+ 125 C
Through Hole
TO-92-3
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Part # Aliases: 934057058412
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection