Z0103MA,116

WeEn Semiconductors
771-Z0103MA116
Z0103MA,116

Mfr.:

Description:
Triacs TAPE-7 ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.031

Stock:
3.031 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,616 € 6,16 €
0,39 € 39,00 €
0,241 € 120,50 €
0,178 € 178,00 €
0,158 € 395,00 €
0,137 € 685,00 €
0,104 € 1.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,54 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
1 A
8.5 A
600 V
500 uA
1.3 V
7 mA
1 V
5 mA
+ 125 C
Through Hole
TO-92-3
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 10000
Subcategory: Thyristors
Part # Aliases: 934057052116
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection