WNSC5D06650T6J

WeEn Semiconductors
771-WNSC5D06650T6J
WNSC5D06650T6J

Mfr.:

Description:
SiC Schottky Diodes WNSC5D06650T/DFN8X8/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,392 € 1.176,00 €
0,364 € 2.184,00 €
0,346 € 3.114,00 €
0,343 € 8.232,00 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
DFN-8X8-4
Single
6 A
650 V
1.45 V
36 A
30 uA
- 55 C
+ 175 C
Reel
Brand: WeEn Semiconductors
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934072950118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.