WNS40H100CQ

WeEn Semiconductors
771-WNS40H100CQ
WNS40H100CQ

Mfr.:

Description:
Schottky Diodes & Rectifiers WNS40H100CQ/SOT78/STANDARD MARKING * HORIZONTAL, RAIL PACK,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.107

Stock:
2.107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
0,894 € 8,94 €
0,80 € 80,00 €
0,637 € 318,50 €
0,584 € 584,00 €
0,568 € 1.136,00 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
TO-220AB-3
Dual Anode Common Cathode
Si
20 A
100 V
640 mV
418 A
50 uA
+ 150 C
Tube
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: 934072049127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

WNS20, WNS30, & WNS40 Power Schottky Diodes

WeEn Semiconductors WNS20, WNS30, and WNS40 Power Schottky Diodes are ideal for use as rectifiers in high-frequency switched-mode power supplies. These devices feature a trench structure, high efficiency, and a high junction temperature of up to +150°C. WeEn WNS20, WNS30, and WNS40 Power Schottky Diodes offer optimized VF, low leakage current, and high long-term reliability.