P6SMBJ11AJ

WeEn Semiconductors
771-P6SMBJ11AJ
P6SMBJ11AJ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes P6SMBJ11A/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 24000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,037 € 888,00 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
13.38 V
SMB (DO-214AA)
33 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
Reel
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934073107118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99