MCR100W-10MF

WeEn Semiconductors
771-MCR100W-10MF
MCR100W-10MF

Mfr.:

Description:
SCRs MCR100W-10M/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.414

Stock:
19.414 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,353 € 3,53 €
0,249 € 24,90 €
0,183 € 91,50 €
0,156 € 156,00 €
0,139 € 278,00 €
Full Reel (Order in multiples of 4000)
0,122 € 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SCRs
RoHS:  
REACH - SVHC:
37
1 kV
1 uA
1.25 A
600 mV
90 uA
- 40 C
+ 125 C
SMD/SMT
SOT-223-3
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 3 mA
Non Repetitive On-State Current: 25 A
Product Type: SCRs
Factory Pack Quantity: 4000
Subcategory: Thyristors
Termination: SMD/SMT
Part # Aliases: 934072840135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99