BYV29-500

771-BYV29-500
BYV29-500

Mfr.:

Description:
Rectifiers RAIL REC-EPI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

WeEn Semiconductors BYV29-500,127
WeEn Semiconductors
Rectifiers RAIL REC-EPI

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-3
500 V
9 A
Fast Recovery Rectifiers
Single
1.4 V
110 A
50 uA
60 ns
- 40 C
+ 150 C
Rail
Brand: WeEn Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Part # Aliases: BYV29-500,127
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.