BUJD203A,127

WeEn Semiconductors
771-BUJD203A127
BUJD203A,127

Mfr.:

Description:
Bipolar Transistors - BJT NPN 425 V 4 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,256 € 1.536,00 €

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220AB-3
NPN
Single
4 A
425 V
850 V
290 mV
80 W
+ 150 C
Brand: WeEn Semiconductors
Continuous Collector Current: 4 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 32
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 934064983127
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
WEEN SEMICONDUCTORS