USDR-BOARD-REV-03

Wavelet Lab
392-USDR-BOARD-REV03
USDR-BOARD-REV-03

Mfr.:

Description:
RF Development Tools An M.2 2230 A+E-key software-defined radio (SDR) board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 8/7/2026
100
Expected 10/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,74 € 308,74 €

Product Attribute Attribute Value Select Attribute
Wavelet Lab
Product Category: RF Development Tools
RoHS:  
Development Boards
Software Defined Radio - SDR
SDR
3.7 GHz
Brand: Wavelet Lab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: M2
Packaging: Each
Product Type: RF Development Tools
Series: uSDR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uSDR
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C