YV500223Z080HAND5P

Walsin
791-YV500223Z80HAND5
YV500223Z080HAND5P

Mfr.:

Description:
Ceramic Disc Capacitors CAP Y5V 22 nF -20~+80% 50V 5LS T&A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.924

Stock:
15.924 Can Dispatch Immediately
Quantities greater than 15924 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,133 € 1,33 €
0,08 € 8,00 €
0,063 € 31,50 €
0,057 € 57,00 €
0,051 € 127,50 €
0,048 € 240,00 €
Full Reel (Order in multiples of 10000)
0,04 € 400,00 €
0,039 € 780,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
0.022 uF
50 VDC
Radial
Y5V
5 mm (0.197 in)
8.5 mm
Ceramic Disc Capacitors
- 20 %, + 80 %
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Walsin
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.