YU1AH472M130D3EA0B

Walsin
791-YU1AH472M130D3EA
YU1AH472M130D3EA0B

Mfr.:

Description:
Safety Capacitors CAP Y5U 4700 pF 20% AH(1X:400V~/Y1:400V)Ammo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 10000)
0,113 € 1.130,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Safety Capacitors
RoHS:  
4700 pF
400 VAC, 400 VAC
Radial
10 mm (0.394 in)
5 mm
Safety Ceramic Disc Capacitors
20 %
2 Pin
Straight
- 25 C
+ 125 C
AH
Ammo Pack
Brand: Walsin
Diameter: 14 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: SAFETY STANDARD CERAMIC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532230060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.