YU0AC222M080DAFD7B

Walsin
791-YU0AC222M80DAFD7
YU0AC222M080DAFD7B

Mfr.:

Description:
Safety Capacitors CAP Y5U 2200 pF 20% AC(X1/Y2) V 7.5LS Ammo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 0,35 €
0,202 € 2,02 €
0,122 € 12,20 €
0,098 € 49,00 €
0,083 € 83,00 €
0,082 € 205,00 €
0,072 € 360,00 €
Full Ammo Pack (Order in multiples of 10000)
0,056 € 560,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Safety Capacitors
RoHS:  
2200 pF
Radial
7.5 mm (0.295 in)
Safety Ceramic Disc Capacitors
Y5U
20 %
Straight
+ 10 C
+ 85 C
AC
Ammo Pack
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Safety Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
BRHTS:
85322490
ECCN:
EAR99