YP102472M110HAND5P

Walsin
791-YP102472M110HAND
YP102472M110HAND5P

Mfr.:

Description:
Ceramic Disc Capacitors CAP Y5P 4700 pF 20 % 1KV 5LS T&A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,189 € 1,89 €
0,114 € 11,40 €
0,092 € 46,00 €
0,078 € 78,00 €
0,077 € 192,50 €
0,067 € 335,00 €
Full Reel (Order in multiples of 10000)
0,053 € 530,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
4700 pF
1 kVDC
Radial
10 mm (0.394 in)
15.5 mm
Ceramic Disc Capacitors
10 %
- 25 C
+ 125 C
Hi-K
Reel
Cut Tape
Brand: Walsin
Lead Diameter: 0.6 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532230000
USHTS:
8532230060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.