XR102472K110B20C0P

Walsin
791-XR102472K11020C0
XR102472K110B20C0P

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded CAP X7R 4700 pF 10 % 1KV 10LS 20LL Bulk Phenolic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,16 € 1,60 €
0,097 € 9,70 €
0,078 € 39,00 €
0,066 € 66,00 €
0,065 € 162,50 €
0,057 € 285,00 €
0,053 € 530,00 €
0,051 € 1.530,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
RD
Radial
4700 pF
1 kVDC
X7R
10 %
10 mm
Dipped
Bulk
Brand: Walsin
Class: Class 2
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
JPHTS:
853224000
BRHTS:
85322490
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.