WW20XR100FTL

Walsin
791-WW20XR100FTL
WW20XR100FTL

Mfr.:

Description:
Current Sense Resistors - SMD 1/2 W 1% 2010 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WW
500 mW (1/2 W)
1 %
500 PPM / C
2010
5025
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99