WW08D_JTL

Walsin
791-WW08D_JTL
WW08D_JTL

Mfr.:

Description:
Current Sense Resistors - SMD 3/4 W 5% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,594 € 0,59 €
0,453 € 4,53 €
0,346 € 8,65 €
0,191 € 19,10 €
0,161 € 40,25 €
0,138 € 69,00 €
0,129 € 129,00 €
0,105 € 525,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
750 mW (3/4 W)
5 %
0805
2012
- 55 C
+ 155 C
Metal Foil
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
JPHTS:
8533210000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.