WW08DR040FTL

Walsin
791-WW08DR040FTL
WW08DR040FTL

Mfr.:

Description:
Current Sense Resistors - SMD 40 mOhm 3/4 W 1% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,056 € 0,56 €
0,041 € 1,03 €
0,023 € 2,30 €
0,017 € 4,25 €
0,014 € 7,00 €
0,012 € 12,00 €
0,01 € 50,00 €
0,009 € 90,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
RoHS:  
WW
40 mOhms
750 mW (3/4 W)
1 %
50 PPM / C
0805
2012
- 55 C
+ 155 C
Metal Foil
2 Terminal
Application: Current Sense
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99