WTCF2012FHM121PB

Walsin
791-WTCF2012FHM121PB
WTCF2012FHM121PB

Mfr.:

Description:
Common Mode Chokes / Filters CM Choke 2012FH(0805) 120 Ohm +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,248 € 0,25 €
0,206 € 2,06 €
0,191 € 4,78 €
0,147 € 14,70 €
0,14 € 35,00 €
0,095 € 95,00 €
Full Reel (Order in multiples of 2000)
0,094 € 188,00 €
0,087 € 348,00 €
0,083 € 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
120 Ohms
20 %
330 mA
350 mOhms
- 40 C
+ 125 C
0805 (2012 metric)
2 mm
1.2 mm
1.2 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99