WR08X9762FTL

Walsin
791-WR08X9762FTL
WR08X9762FTL

Mfr.:

Description:
Thick Film Resistors - SMD 0805 97K6 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,108 € 0,11 €
0,027 € 0,27 €
0,014 € 1,40 €
0,01 € 2,50 €
0,009 € 4,50 €
0,008 € 8,00 €
Full Reel (Order in multiples of 5000)
0,003 € 15,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Height: 0.5 mm (0.02 in)
Length: 2 mm (0.079 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 125 mW (1/8 W)
Product Type: Thick Film Resistors
Resistance: 97.6 kOhms
Series: WR
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Termination Style: SMD/SMT
Tolerance: 1 %
Voltage Rating: 150 V
Width: 1.25 mm (0.049 in)
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).