WR04W1024FTL

Walsin
791-WR04W1024FTL
WR04W1024FTL

Mfr.:

Description:
Thick Film Resistors - SMD 0402 1M02 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 0,16 €
0,029 € 0,29 €
0,014 € 1,40 €
0,01 € 2,50 €
0,009 € 4,50 €
0,008 € 8,00 €
0,004 € 20,00 €
Full Reel (Order in multiples of 10000)
0,002 € 20,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WR
1.02 MOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm
0.5 mm
0.35 mm
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).