WR02W1024FAL

Walsin
791-WR02W1024FAL
WR02W1024FAL

Mfr.:

Description:
Thick Film Resistors - SMD 0201 1M02 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,151 € 0,15 €
0,038 € 0,38 €
0,019 € 1,90 €
0,014 € 3,50 €
0,012 € 6,00 €
0,011 € 11,00 €
0,006 € 30,00 €
0,004 € 40,00 €
Full Reel (Order in multiples of 15000)
0,003 € 45,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WR02
1.02 MOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
0.6 mm
0.3 mm
0.23 mm
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99