WR01X1201FDL

Walsin
791-WR01X1201FDL
WR01X1201FDL

Mfr.:

Description:
Thick Film Resistors - SMD 01005 1K20 1% Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,106 € 1,06 €
0,045 € 4,50 €
0,037 € 9,25 €
0,033 € 16,50 €
0,03 € 30,00 €
0,022 € 110,00 €
0,016 € 160,00 €
Full Reel (Order in multiples of 20000)
0,015 € 300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WR01
1.2 kOhms
30 mW (1/32 W)
1 %
200 PPM / C
15 V
01005
0402
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.13 mm (0.005 in)
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99