WQPM706630MR68LC

Walsin
791-WQPM706630MR68LC
WQPM706630MR68LC

Mfr.:

Description:
Power Inductors - SMD AEC-Q200,Power choke,Molded,0630,0.68uH,M,15.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,821 € 0,82 €
0,706 € 7,06 €
0,648 € 16,20 €
0,525 € 52,50 €
0,496 € 124,00 €
0,424 € 212,00 €
Full Reel (Order in multiples of 1000)
0,377 € 377,00 €
0,376 € 752,00 €
0,37 € 1.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
Power Choke
680 nH
AEC-Q200
WQPM7066
Reel
Cut Tape
Brand: Walsin
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99