WQCF2012Z0M201PB

Walsin
791-WQCF2012Z0M201PB
WQCF2012Z0M201PB

Mfr.:

Description:
Common Mode Chokes / Filters CM Choke 2012(0805) 200 Ohm +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,227 € 0,23 €
0,188 € 1,88 €
0,174 € 4,35 €
0,134 € 13,40 €
0,127 € 31,75 €
0,092 € 92,00 €
Full Reel (Order in multiples of 2000)
0,091 € 182,00 €
0,08 € 320,00 €
0,076 € 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Common Mode Chokes / Filters
RoHS:  
WQ
PCB Mount
SMD/SMT
200 Ohms
20 %
300 mA
400 mOhms
- 40 C
+ 125 C
0805 (2012 metric)
2 mm
1.2 mm
1.2 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Application: Automotive
Brand: Walsin
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.