WLSS316PZ0N2R2PB

Walsin
791-WLSS316PZ0N2R2PB
WLSS316PZ0N2R2PB

Mfr.:

Description:
Power Inductors - SMD Assembly Power Ind 316P 2.2uH +/-30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,432 € 0,43 €
0,365 € 3,65 €
0,334 € 8,35 €
0,27 € 27,00 €
0,255 € 63,75 €
0,219 € 109,50 €
Full Reel (Order in multiples of 1000)
0,193 € 193,00 €
0,19 € 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
2.2 uH
30 %
1.2 A
72 mOhms
- 25 C
+ 105 C
3.8 mm
3.8 mm
1.8 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99