WLSS125PZ0M221LB

Walsin
791-WLSS125PZ0M221LB
WLSS125PZ0M221LB

Mfr.:

Description:
Power Inductors - SMD Assembly Power Ind 125P 220uH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,562 € 0,56 €
0,474 € 4,74 €
0,434 € 10,85 €
0,351 € 35,10 €
0,332 € 83,00 €
Full Reel (Order in multiples of 500)
0,283 € 141,50 €
0,252 € 252,00 €
0,247 € 1.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
220 uH
20 %
800 mA
400 mOhms
- 25 C
+ 105 C
12 mm
12 mm
6 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.