WLSN073DZ0K331LB

Walsin
791-WLSN073DZ0K331LB
WLSN073DZ0K331LB

Mfr.:

Description:
Power Inductors - SMD Unshielded SMD Power Ind 073D 330uH +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
0,131 € 917,00 €
0,127 € 1.778,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
330 uH
10 %
280 mA
1.5 Ohms
- 40 C
+ 125 C
7.8 mm
7 mm
3.5 mm
Reel
Application: Power
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 7000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99