WLSN032DZ0M3R3PB

Walsin
791-WLSN032DZ0M3R3PB
WLSN032DZ0M3R3PB

Mfr.:

Description:
Power Inductors - SMD Unshielded SMD Power Ind 032D 3.3uH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,216 € 0,22 €
0,18 € 1,80 €
0,167 € 4,18 €
0,133 € 13,30 €
0,123 € 30,75 €
Full Reel (Order in multiples of 1000)
0,087 € 87,00 €
0,079 € 395,00 €
0,075 € 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
3.3 uH
20 %
1.25 A
200 mOhms
- 40 C
+ 125 C
3.3 mm
3 mm
2.1 mm
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.