WLQC0807Z0J14NPB

Walsin
791-WLQC0807Z0J14NPB
WLQC0807Z0J14NPB

Mfr.:

Description:
RF Inductors - SMD SMD Square Coil 0807 14nH +/-5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,454 € 0,45 €
0,378 € 3,78 €
0,35 € 8,75 €
0,27 € 27,00 €
0,257 € 64,25 €
0,175 € 175,00 €
Full Reel (Order in multiples of 2000)
0,174 € 348,00 €
0,167 € 668,00 €
0,162 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
14 nH
5 %
2.7 A
8 mOhms
- 40 C
+ 125 C
100
4.3 GHz
Standard
1.93 mm
1.829 mm
1.524 mm
Reel
Cut Tape
MouseReel
Application: RF
Brand: Walsin
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 400 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.