WLPN404018M2R2LE

Walsin
791-WLPN404018M2R2LB
WLPN404018M2R2LE

Mfr.:

Description:
Power Inductors - SMD Power Inductor 404018 2.2uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,227 € 0,23 €
0,19 € 1,90 €
0,176 € 4,40 €
0,139 € 13,90 €
0,129 € 32,25 €
0,108 € 108,00 €
0,098 € 245,00 €
Full Reel (Order in multiples of 7000)
0,084 € 588,00 €
0,079 € 1.106,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
WLPN
Reel
Cut Tape
MouseReel
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 7000
Termination Style: SMD/SMT
Part # Aliases: WLPN404018M2R2LB
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.