WLPN404010M100LE

Walsin
791-WLPN404010M100LE
WLPN404010M100LE

Mfr.:

Description:
Power Inductors - SMD Power Inductor 404010 10uH 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
WLPN
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.