WLPMA0A040M1R5LC

Walsin
791-WLPMA0A040M1R5LC
WLPMA0A040M1R5LC

Mfr.:

Description:
Power Inductors - SMD Power choke,Molded, 1040,1.5uH,M,21A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,562 € 0,56 €
0,483 € 4,83 €
0,442 € 11,05 €
0,357 € 35,70 €
0,338 € 84,50 €
Full Reel (Order in multiples of 500)
0,288 € 144,00 €
0,256 € 256,00 €
0,252 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
1.5 uH
20 %
16 A
4.2 mOhms
21 A
- 55 C
+ 125 C
11.15 mm
10 mm
2 mm
WLPM
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Walsin
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.