WLPM706630MR68LC

Walsin
791-WLPM706630MR68LC
WLPM706630MR68LC

Mfr.:

Description:
Power Inductors - SMD Power choke,Molded, 0630,0.68uH,M,25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,238 € 2,38 €
0,22 € 5,50 €
0,17 € 17,00 €
0,162 € 40,50 €
Full Reel (Order in multiples of 1000)
0,109 € 109,00 €
0,102 € 510,00 €
0,096 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
7.4 mm x 6.6 mm x 3.0 mm
Shielded
680 nH
20 %
15.5 A
5.5 mOhms
25 A
- 55 C
+ 125 C
7.4 mm
6.6 mm
3 mm
WLPM
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Walsin
Case Code - in: 0303
Case Code - mm: 7066
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.