WLPM706630M2R2LC

Walsin
791-WLPM706630M2R2LC
WLPM706630M2R2LC

Mfr.:

Description:
Power Inductors - SMD Power choke,Molded, 0630,2.2uH,M,12A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
7.4 mm x 6.6 mm x 3.0 mm
Shielded
2.2 uH
20 %
8 A
20 mOhms
12 A
- 55 C
+ 125 C
Standard
7.4 mm
6.6 mm
3 mm
WLPM
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Walsin
Case Code - in: 0303
Case Code - mm: 7066
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99