WLPH252012MR47PP

Walsin
791-WLPH252012MR47PP
WLPH252012MR47PP

Mfr.:

Description:
Power Inductors - SMD Power choke,Molded,0.47uH,M,5.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,205 € 0,21 €
0,085 € 0,85 €
0,077 € 1,93 €
0,066 € 6,60 €
0,06 € 15,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €
0,036 € 216,00 €
0,033 € 297,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
470 nH
20 %
25 mOhms
5.3 A
- 40 C
+ 125 C
2.5 mm
2 mm
1.2 mm
WLPH
Reel
Cut Tape
MouseReel
Brand: Walsin
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 123,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.