WLFW2012Z0JR68PB

Walsin
791-WLFW2012Z0JR68PB
WLFW2012Z0JR68PB

Mfr.:

Description:
RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 0.68uH +/-5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,313 € 0,31 €
0,261 € 2,61 €
0,242 € 6,05 €
0,187 € 18,70 €
0,177 € 44,25 €
0,138 € 138,00 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
0,111 € 666,00 €
0,106 € 954,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0805 (2012 metric)
680 nH
5 %
460 mOhms
- 40 C
+ 125 C
20
400 MHz
2.29 mm
1.91 mm
1.6 mm
Ferrite
Reel
Cut Tape
MouseReel
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.