WLFM2012Z0M3R3PB

Walsin
791-WLFM2012Z0M3R3PB
WLFM2012Z0M3R3PB

Mfr.:

Description:
RF Inductors - SMD Multi-Layer Power 2012(0805) 3.3uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,14 € 0,14 €
0,11 € 1,10 €
0,103 € 2,58 €
0,081 € 8,10 €
0,076 € 19,00 €
0,064 € 64,00 €
Full Reel (Order in multiples of 3000)
0,057 € 171,00 €
0,048 € 288,00 €
0,045 € 405,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0805 (2012 metric)
3.3 uH
20 %
700 mA
240 mOhms
- 40 C
+ 85 C
2 mm
1.25 mm
1 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.