WLFI2012Z0M82NTB

Walsin
791-WLFI2012Z0M82NTB
WLFI2012Z0M82NTB

Mfr.:

Description:
RF Inductors - SMD Ferrite Chip Ind 2012(0805) 82nH +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,13 € 0,13 €
0,026 € 0,26 €
0,025 € 0,63 €
0,021 € 2,10 €
0,018 € 4,50 €
0,016 € 16,00 €
0,012 € 30,00 €
Full Reel (Order in multiples of 4000)
0,01 € 40,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
82 nH
20 %
300 mA
200 mOhms
- 40 C
+ 105 C
15
255 MHz
2 mm
1.25 mm
0.85 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Power
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.