WLCW4532Z0GR22PB

Walsin
791-WLCW4532Z0GR22PB
WLCW4532Z0GR22PB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind (4532)1812 220nH,G,80Q,0.94A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,40 € 0,40 €
0,332 € 3,32 €
0,307 € 7,68 €
0,237 € 23,70 €
0,226 € 56,50 €
Full Reel (Order in multiples of 600)
0,174 € 104,40 €
0,144 € 345,60 €
0,141 € 676,80 €
0,138 € 1.324,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1812 (4532 metric)
220 nH
2 %
105 mOhms
- 40 C
+ 125 C
80
700 MHz
4.55 mm
3.61 mm
3.23 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Unit Weight: 42,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.