WLCW3225Z0J39NPB

Walsin
791-WLCW3225Z0J39NPB
WLCW3225Z0J39NPB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind (3225)1210,39nH,J,50Q,0.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,173 € 0,17 €
0,141 € 1,41 €
0,132 € 3,30 €
0,105 € 10,50 €
0,096 € 24,00 €
0,081 € 81,00 €
Full Reel (Order in multiples of 1500)
0,065 € 97,50 €
0,062 € 279,00 €
0,058 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1210 (3225 metric)
39 nH
5 %
80 mOhms
- 40 C
+ 125 C
50
1.8 GHz
3.42 mm
2.8 mm
2.3 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 300 MHz
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99