WLCW2012Z0GR16PB

Walsin
791-WLCW2012Z0GR16PB
WLCW2012Z0GR16PB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind 2012(0805) 160nH +/-2%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
0805 (2012 metric)
160 nH
2 %
600 mOhms
- 40 C
+ 125 C
50
900 MHz
2.29 mm
1.73 mm
1.52 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.