WLCW2012Z0G8N2PB

Walsin
791-WLCW2012Z0G8N2PB
WLCW2012Z0G8N2PB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind 2012(0805) 8.2nH +/-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,14 € 0,14 €
0,113 € 1,13 €
0,105 € 2,63 €
0,083 € 8,30 €
0,077 € 19,25 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €
0,049 € 294,00 €
0,046 € 414,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0805 (2012 metric)
8.2 nH
2 %
120 mOhms
- 40 C
+ 125 C
50
4.7 GHz
2.29 mm
1.73 mm
1.52 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 GHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.