WLCW1608Z0G68NPB

Walsin
791-WLCW1608Z0G68NPB
WLCW1608Z0G68NPB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind 1608(0603) 68nH +/-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,151 € 0,15 €
0,127 € 1,27 €
0,118 € 2,95 €
0,093 € 9,30 €
0,086 € 21,50 €
0,072 € 72,00 €
0,059 € 147,50 €
Full Reel (Order in multiples of 4000)
0,055 € 220,00 €
0,052 € 416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
68 nH
2 %
340 mOhms
- 40 C
+ 125 C
37
1.7 GHz
1.8 mm
1.12 mm
1.02 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 3,137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.