WLCW1005Z0J2N4TB

Walsin
791-WLCW1005Z0J2N4TB
WLCW1005Z0J2N4TB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind 1005(0402) 2.4nH +/-5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,184 € 0,18 €
0,148 € 1,48 €
0,137 € 3,43 €
0,109 € 10,90 €
0,10 € 25,00 €
0,084 € 84,00 €
0,068 € 170,00 €
Full Reel (Order in multiples of 4000)
0,065 € 260,00 €
0,06 € 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
2.4 nH
5 %
68 mOhms
- 40 C
+ 125 C
15
10.5 GHz
1.19 mm
0.64 mm
0.66 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.