WLCW1005Z0G22NTB

Walsin
791-WLCW1005Z0G22NTB
WLCW1005Z0G22NTB

Mfr.:

Description:
RF Inductors - SMD Chip Wire Ind 1005(0402) 22nH +/-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,184 € 0,18 €
0,153 € 1,53 €
0,141 € 3,53 €
0,112 € 11,20 €
0,104 € 26,00 €
0,087 € 87,00 €
0,071 € 177,50 €
Full Reel (Order in multiples of 4000)
0,067 € 268,00 €
0,063 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
22 nH
2 %
300 mOhms
- 40 C
+ 125 C
25
2.8 GHz
1.19 mm
0.64 mm
0.66 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Walsin
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99