WLCM1005Z0J27NTB

Walsin
791-WLCM1005Z0J27NTB
WLCM1005Z0J27NTB

Mfr.:

Description:
RF Inductors - SMD MLCI 1005(0402) 27nH+/-5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,205 € 0,21 €
0,021 € 0,21 €
0,013 € 0,33 €
0,011 € 1,10 €
0,01 € 2,50 €
0,009 € 9,00 €
0,008 € 20,00 €
0,005 € 25,00 €
Full Reel (Order in multiples of 10000)
0,003 € 30,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
27 nH
5 %
300 mA
800 mOhms
- 55 C
+ 125 C
8
1.7 GHz
1 mm
0.5 mm
0.5 mm
Ceramic
WLCM
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Walsin
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.