WLCM1005Z0B1N1TB

Walsin
791-WLCM1005Z0B1N1TB
WLCM1005Z0B1N1TB

Mfr.:

Description:
RF Inductors - SMD MLCI 1005(0402) 1.1nH+/-0.1nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,119 € 0,12 €
0,025 € 0,25 €
0,023 € 0,58 €
0,019 € 1,90 €
0,017 € 4,25 €
0,015 € 15,00 €
0,014 € 35,00 €
0,01 € 50,00 €
Full Reel (Order in multiples of 10000)
0,009 € 90,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
1.1 nH
0.1 nH
380 mA
80 mOhms
- 55 C
+ 125 C
8
10 GHz
1 mm
0.5 mm
0.5 mm
Ceramic
WLCM
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Walsin
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99