WLCM0603Z0S4N7TB

Walsin
791-WLCM0603Z0S4N7TB
WLCM0603Z0S4N7TB

Mfr.:

Description:
RF Inductors - SMD MLCI 0603(0201) 4.7nH+/-0.3nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,238 € 0,24 €
0,026 € 0,26 €
0,024 € 0,60 €
0,021 € 2,10 €
0,018 € 4,50 €
0,016 € 16,00 €
0,014 € 35,00 €
0,01 € 50,00 €
0,009 € 90,00 €
Full Reel (Order in multiples of 15000)
0,009 € 135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
4.7 nH
0.3 nH
350 mA
400 mOhms
- 55 C
+ 125 C
5
6.5 GHz
0.6 mm
0.3 mm
0.3 mm
Ceramic
WLCM
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Walsin
Case Code - in: 0201
Case Code - mm: 0603
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0,218 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99